Phoenix Contact ELR - H5 Reversing Starter, Reversing Starter, 500V ac, 1.5 W, 3 Phase, IP20
- RS庫存編號:
- 201-6357
- 製造零件編號:
- 2903908
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD6,961.00
(不含稅)
TWD7,309.05
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,961.00 |
* 參考價格
- RS庫存編號:
- 201-6357
- 製造零件編號:
- 2903908
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Reversing Starter | |
| Power Rating | 1.5W | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 600mA | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 107.5mm | |
| Maximum Voltage | 500V ac | |
| Standards/Approvals | ISO 13849, IEC 61508, IEC 60947-4-2, IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Overall Width | 22.5mm | |
| Series | ELR - H5 | |
| Overall Depth | 114mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Reversing Starter | ||
Power Rating 1.5W | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 600mA | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 107.5mm | ||
Maximum Voltage 500V ac | ||
Standards/Approvals ISO 13849, IEC 61508, IEC 60947-4-2, IEC 60947-1 | ||
Hazardous Area Certification No | ||
Overall Width 22.5mm | ||
Series ELR - H5 | ||
Overall Depth 114mm | ||
- COO (Country of Origin):
- DE
The Phoenix ELR series of contactor 3 in 1 hybrid motor starter for reversing. The forward running motor starter are designed for DIN Rail mounting and for starting 3 phase motors up to 500 V ac where adjustable overload shutdown and emergency stop function is to safety integrity level 3 (SIL 3) and performance level E (PL e).
It need little space (only 22.5 mm wide)
Less wiring time and expense
IP20 protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
相關連結
- Phoenix Contact ELR H5-I-PT Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-PT Motor Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR Reversing Starter 500V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT-24DC/500AC-2-T Motor Starter 24V IP20
- Phoenix Contact ELR - H5 Reversing Starter 550V ac 3 Phase, IP20
- Phoenix Contact 6 Reversing Starter 1.1 W IP20
- Phoenix Contact ELR H5-I-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H51-IES Motor Starter 500V ac 3 Phase, IP20