Eaton MSC-R Motor Starter, Reversing Starter, 415V ac, 60 W, 3 Phase, IP20

小計(1 件)*

TWD11,229.00

(不含稅)

TWD11,790.45

(含稅)

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 1 個,準備發貨
單位
每單位
1 +TWD11,229.00

* 參考價格

RS庫存編號:
258-605
製造零件編號:
283190 MSC-R-0,25-M7(24VDC)
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Motor Starter

Power Rating

60W

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

210mA

Mount Type

DIN Rail

IP Rating

IP20

Overall Length

185mm

Maximum Voltage

415V ac

Standards/Approvals

UL File No.: E123500, UL CSA File No.: 012528, UL Category Control No.: NKJH, UL60947-4-1A, UL 508, IEC/EN 60947-4-1, CSA Class No.: 3211-24, CSA-C22.2 No. 14-10, CE, CSA, CSA-C22.2 No. 14

Hazardous Area Certification

No

Overall Width

90mm

Overall Depth

95mm

Series

MSC-R

豁免

COO (Country of Origin):
DE
The Eaton reversing starter is designed to support a range of applications, offering efficiency and reliable performance at high voltages. The product is engineered to facilitate smooth motor control, providing essential overload protection with its integrated functions. Capable of operating in a variety of environmental conditions, it meets stringent safety and performance standards. The reversing starter also features compatibility with motors of various efficiency classes, ensuring versatility in operational settings. With its compact design, it fits seamlessly into existing systems while delivering effective control and enhanced durability for prolonged use.

Designed for use in harsh environments with a robust degree of protection

Provides flexible voltage options to accommodate various motor requirements

Equipped with temperature-compensated overload protection for added safety

Simple screw terminal connections facilitate easy installation and maintenance

Supports efficient heat dissipation to prolong operational lifespan

Complies with major international standards for electrical equipment

Compact dimensions allow for space-saving installation in control panels

Dual coordination types enhance compatibility with diverse setups

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。