Eaton Eaton Moeller DOL Starter, DOL, 480V ac, 3 kW, 3 Phase, IP65
- RS庫存編號:
- 251-032
- 製造零件編號:
- 199072 RAMO5-D204A31-412RS1
- 製造商:
- Eaton
小計(1 件)*
TWD51,288.00
(不含稅)
TWD53,852.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD51,288.00 |
* 參考價格
- RS庫存編號:
- 251-032
- 製造零件編號:
- 199072 RAMO5-D204A31-412RS1
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Power Rating | 3kW | |
| Product Type | DOL Starter | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Overall Length | 270mm | |
| Maximum Voltage | 480V ac | |
| Overall Width | 120mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC, CE, IEC/EN 50178, IEC/EN 60947-4-2, RoHS, UL 60947-4-2 | |
| Overall Depth | 220mm | |
| Series | Eaton Moeller | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Power Rating 3kW | ||
Product Type DOL Starter | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Overall Length 270mm | ||
Maximum Voltage 480V ac | ||
Overall Width 120mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC, CE, IEC/EN 50178, IEC/EN 60947-4-2, RoHS, UL 60947-4-2 | ||
Overall Depth 220mm | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- GB
The Eaton DOL starter revolutionises motor control by offering unparalleled efficiency and reliability in a compact unit. Designed for industrial applications, it integrates advanced technology with user friendly features, making it an ideal solution for managing motors up to 6.6 A at voltages of 400/480 V AC. This robust starter is equipped with manual override options and multiple safety mechanisms, enhancing both performance and security.
Equipped with a thermistor monitoring PTC for temperature management
Provides operational reliability with high shock resistance
Classified with IP65 rating for outstanding protection against dust and water
Features adjustable current limitation for precise motor control
Ensures compliance with international standards for electromagnetic compatibility
相關連結
- Eaton Eaton Moeller DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Amphenol Industrial Pin Contacts Screw
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664