Eaton Eaton Moeller Reversing Starter, Rapid Link, 480V ac, 3 kW, 3 Phase, IP65
- RS庫存編號:
- 250-865
- 製造零件編號:
- 199090 RAMO5-W200A32-4120S1
- 製造商:
- Eaton
小計(1 件)*
TWD46,820.00
(不含稅)
TWD49,161.00
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD46,820.00 |
* 參考價格
- RS庫存編號:
- 250-865
- 製造零件編號:
- 199090 RAMO5-W200A32-4120S1
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Reversing Starter | |
| Power Rating | 3kW | |
| Sub Type | Rapid Link | |
| Number of Phases | 3 | |
| Current Rating | 6.6A | |
| IP Rating | IP65 | |
| Overall Length | 120mm | |
| Maximum Voltage | 480V ac | |
| Standards/Approvals | IEC/EN 60947-4-2 | |
| Hazardous Area Certification | No | |
| Overall Width | 220mm | |
| Series | Eaton Moeller | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Reversing Starter | ||
Power Rating 3kW | ||
Sub Type Rapid Link | ||
Number of Phases 3 | ||
Current Rating 6.6A | ||
IP Rating IP65 | ||
Overall Length 120mm | ||
Maximum Voltage 480V ac | ||
Standards/Approvals IEC/EN 60947-4-2 | ||
Hazardous Area Certification No | ||
Overall Width 220mm | ||
Series Eaton Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Reversing starter boasts cutting edge technology designed for seamless integration in various industrial applications. Combining robustness and efficiency, this product is engineered to enhance operational performance while ensuring safety and reliability. With a comprehensive range of features focused on electromagnetic compatibility and thermal stability, it stands as a versatile solution for motor control.
Provides effective electromagnetic compatibility for stable performance
Supports versatile installation configurations to fit diverse applications
Equipped with extensive diagnostic functions for enhanced system monitoring
Complies with international standards for safety and performance
相關連結
- Eaton Eaton Moeller Rapid Link Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Reversing Starter 480V ac 3 Phase, IP65
- Eaton Eaton Moeller Rapid Link DOL Starter 480V ac 3 Phase, IP65
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Amphenol Industrial Pin Contacts Screw
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Honeywell Amplified Airflow Sensor AWM3000 Series