RS PRO 460V, 22 kW, 3 Phase Soft Starter, IP20

小計(1 件)*

TWD13,949.00

(不含稅)

TWD14,646.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD13,949.00

* 參考價格

RS庫存編號:
206-092
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Soft Starter

Power Rating

22kW

Number of Phases

3

IP Rating

IP20

Mount Type

DIN Rail

Maximum Supply Voltage

460V

Overall Length

140mm

Maximum Operating Temperature

60°C

Standards/Approvals

RoHs and Reach, CE, UL, 2014/30/EU - EMC, EN IEC 63000:2018, cUL, EN 60947-4-2:2012, 2014/35/EU - LVD

Overall Width

55mm

Overall Depth

118mm

Series

RS PRO

COO (Country of Origin):
GB

RS PRO Compact Soft Starters


Transform your motor control systems with the latest range of RS PRO Compact Soft Starters. Engineered to deliver exceptional performance and reliability, these soft starters are the ideal solution for both three-phase and single-phase motors. RS PRO Compact Soft Starters ensure your motors run smoothly and efficiently, every time. Making them your go-to choice for reliable motor control, perfect for a wide range of applications.

Smooth Performance with 3S Technology


Experience seamless acceleration and deceleration with our advanced automatic ramp control profiles. The integrated 3S Technology ensures a gentle 30-second soft start and a 30-second soft stop, providing stable performance in all operating conditions.

Features and Benefits


  • Compact Design: Space-saving and easy to install

  • 3S Technology: Ensures smooth start and stop operations

  • Built-in Over Current Protection: Safeguards your motor from potential damage

  • Internal Bypass: Enhances efficiency and reduces heat generation

  • Versatile Compatibility: Suitable for both single-phase and three-phase motors

  • DIN Rail Mounted: Simplifies installation and maintenance

  • Specifications


  • Device Type: 3-phase AC Semiconductor Compact Motor Controller

  • Functions: Soft Starter, Fixed Speed Control, Motor Control

  • Current (400V / TC2): 5A, 7A, 9A, 12A, 16A

  • Power Rating (400V / TC2): 2.2kW, 3kW, 4kW, 5.5kW, 7.5kW

  • Indication: Multifunction LEDs on the front panel

  • Bypass: Internally Bypassed

  • Motor Protection: Built-in Over Current Protection

  • Soft Start Time: 1 to 30 seconds

  • Soft Stop Time: 0 to 30 seconds

  • Applications


    The RS PRO Compact Soft Starter is designed to reduce mechanical stress on motors, improving efficiency and extending equipment life. It is suitable for a wide range of applications including;

  • Agitators

  • Ball Mills

  • Bow Thrusters

  • Compressors

  • Conveyors

  • Crushers

  • Fans and much more

  • 相關連結

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。