Siemens SIRIUS 3RA2 DOL Starter, DOL, 690V, 90 W, 3 Phase
- RS庫存編號:
- 153-617
- 製造零件編號:
- 3RA2110-0DA15-1AP0
- 製造商:
- Siemens
小計(1 件)*
TWD13,771.00
(不含稅)
TWD14,459.55
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年10月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD13,771.00 |
* 參考價格
- RS庫存編號:
- 153-617
- 製造零件編號:
- 3RA2110-0DA15-1AP0
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | DOL Starter | |
| Power Rating | 90W | |
| Sub Type | DOL | |
| Number of Phases | 3 | |
| Current Rating | 320mA | |
| Mount Type | Screw, Rail | |
| Number of Poles | 3 | |
| Overall Length | 167mm | |
| Maximum Voltage | 690V | |
| Overall Width | 45mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | EAC, RMRS, CE, ABS, IEC 60529, PRS, RINA, UL, RoHS, DNV, UKCA, LRS | |
| Series | SIRIUS 3RA2 | |
| Overall Depth | 97mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type DOL Starter | ||
Power Rating 90W | ||
Sub Type DOL | ||
Number of Phases 3 | ||
Current Rating 320mA | ||
Mount Type Screw, Rail | ||
Number of Poles 3 | ||
Overall Length 167mm | ||
Maximum Voltage 690V | ||
Overall Width 45mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals EAC, RMRS, CE, ABS, IEC 60529, PRS, RINA, UL, RoHS, DNV, UKCA, LRS | ||
Series SIRIUS 3RA2 | ||
Overall Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens direct-on-line starter offers a robust solution for controlling your electrical load. Designed for standard rail or screw mounting, this product ensures seamless integration into your existing setups while providing reliable performance in varying environmental conditions.
Equipped with enhanced protective functions against short circuits
Features adjustable current response values for tailored performance
Supports high performance even in extreme temperatures
相關連結
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 DOL Starter 690V 3 Phase