Schneider Electric 160mA TeSyS GV Motor Protection Unit, 690V, 60 °C, -20 °C

小計(1 件)*

TWD7,171.00

(不含稅)

TWD7,529.55

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD7,171.00

* 參考價格

RS庫存編號:
219-9099
製造零件編號:
GV2P01
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Current Rating

160mA

Product Type

Motor Protection Unit

Motor Protection Component

Circuit Breaker

Supply Voltage

690V

Motor Protection System

Thermal Magnetic

Series

TeSyS GV

Overall Length

89mm

Overall Width

45mm

Overall Depth

97mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CSA C22.2 No 60947-4-1, EN/IEC 60947-2, EN/IEC 60947-4-1, UL 60947-4-1

Number of Poles

3

COO (Country of Origin):
FR
The Schneider Electrics Circuit Breaker is an industry grade solution which is best suited for applications of motor for their low cost and high performance. It employs Thermal –Magnetic principle as the trip unit technology. The circuit breakers have approvals and conformity as provided by the manufacturer documentation.

RoHS compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。