不可供應
RS 不再對此產品進貨。
- RS庫存編號:
- 664-6908P
- 製造零件編號:
- LB1845-E
- 製造商:
- Sanyo
規格
產品概覽和技術數據資料表
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sanyo | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Pin Count | 28 | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Length | 26.75mm | |
| Height | 4mm | |
| Width | 11.2mm | |
| Dimensions | 26.75 x 11.2 x 4mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -20 °C | |
| 選取全部 | ||
|---|---|---|
品牌 Sanyo | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Maximum Operating Supply Voltage 5.25 V | ||
Pin Count 28 | ||
Minimum Operating Supply Voltage 4.75 V | ||
Length 26.75mm | ||
Height 4mm | ||
Width 11.2mm | ||
Dimensions 26.75 x 11.2 x 4mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -20 °C | ||
- COO (Country of Origin):
- JP
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Amphenol Industrial Pin Contacts Screw
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
