Infineon IGCM04G60HAXKMA1, AC, Permanent Magnet Motor Driver IC, 2.2 V 24-Pin
- RS庫存編號:
- 244-2911
- 製造零件編號:
- IGCM04G60HAXKMA1
- 製造商:
- Infineon
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加560件可節省TWD3,640.00
查看批量定價選項小計(1 管,共 280 件)*
TWD60,928.00
(不含稅)
TWD63,974.40
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年5月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 280 - 280 | TWD217.60 | TWD60,928.00 | - |
| 560 - 560 | TWD211.10 | TWD59,108.00 | TWD3,640.00 |
| 840 + | TWD205.00 | TWD57,400.00 | TWD10,584.00 |
* 參考價格
- RS庫存編號:
- 244-2911
- 製造零件編號:
- IGCM04G60HAXKMA1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Motor Type | AC, Permanent Magnet | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Maximum Collector Emitter Voltage Vceo | 2.2V | |
| Mount Type | Through Hole | |
| Output Current | 4A | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 20V | |
| Minimum Supply Voltage | 1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | IGCM04G60HA | |
| Automotive Standard | No | |
| Supply Current | 370μA | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Motor Type AC, Permanent Magnet | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Maximum Collector Emitter Voltage Vceo 2.2V | ||
Mount Type Through Hole | ||
Output Current 4A | ||
Pin Count 24 | ||
Maximum Supply Voltage 20V | ||
Minimum Supply Voltage 1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series IGCM04G60HA | ||
Automotive Standard No | ||
Supply Current 370μA | ||
The Infineon IGCM04G60HAXKMA1 MOSFET is designed to control three phase AC motors and permanent magnet motors in variable speed drives for applications like a refrigerator and a dish washer. The package concept is specially adapted to power applications, which need good thermal conduction and electrical isolation, but also EMI-save control and overload protection. The reverse conducting IGBTs are combined with an optimized SOI gate driver for excellent electrical performance.
Integrated bootstrap functionality
Over current shutdown
Under-voltage lockout at all channels
Low side common emitter
Cross-conduction prevention
All of 6 switches turn off during protection
Lead-free terminal plating; RoHS compliant
相關連結
- Infineon IGCM04G60HAXKMA1 Permanent Magnet Motor Driver IC, 2.2 V 24-Pin
- Infineon IGCM04G60HAXKMA1 Permanent Magnet Intelligent Power Module, 2.2 V 8 A 24-Pin
- Infineon IMC101TF048XUMA1 Permanent Magnet Motor Driver IC 48-Pin, LQFP-48
- Infineon IMC102TF048XUMA1 Permanent Magnet Motor Driver IC 48-Pin, LQFP-48
- Infineon IFCM15P60GDXKMA1 Permanent Magnet Motor Driver IC DIP
- Infineon IGCM20F60GAXKMA1 AC Motor Motor Driver IC DIP
- Infineon IKCM20L60GDXKMA1 Permanent Magnet Motor Driver IC, 600 V 1 mA 24-Pin
- Infineon IKCM15H60GAXKMA2 Permanent Magnet Motor Driver IC DIP