STMicroelectronics STGIK50CH65T, AC Induction Motor Driver IC, 650 V 50 A 30-Pin, SDIP
- RS庫存編號:
- 235-5445
- 製造零件編號:
- STGIK50CH65T
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 235-5445
- 製造零件編號:
- STGIK50CH65T
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Motor Type | AC Induction | |
| Product Type | Motor Driver IC | |
| Configuration | 3 Phase | |
| Maximum IGBT Collector Current | 50A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Mount Type | Through Hole | |
| Package Type | SDIP | |
| Pin Count | 30 | |
| Output Current | 1mA | |
| Maximum Supply Voltage | 500V | |
| Minimum Supply Voltage | -0.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 12.7mm | |
| Standards/Approvals | No | |
| Length | 52.5mm | |
| Series | STGIK50CH65T | |
| Width | 31mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Motor Type AC Induction | ||
Product Type Motor Driver IC | ||
Configuration 3 Phase | ||
Maximum IGBT Collector Current 50A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Mount Type Through Hole | ||
Package Type SDIP | ||
Pin Count 30 | ||
Output Current 1mA | ||
Maximum Supply Voltage 500V | ||
Minimum Supply Voltage -0.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Height 12.7mm | ||
Standards/Approvals No | ||
Length 52.5mm | ||
Series STGIK50CH65T | ||
Width 31mm | ||
Automotive Standard No | ||
The STMicroelectronics SLLIMM high power IPM 3-phase inverter provides a compact, high-performance AC motor drive in a simple, rugged design. It combines driver control with improved short-circuit rugged 650 V trench gate field-stop IGBTs, resulting Ideal for 3-phase inverters motor drives. It has 3.3 V, 5 V TTL/CMOS inputs with hysteresis and 100 kΩ NTC for temperature monitoring.
Under-voltage lockout of gate drivers
Built-in bootstrap diodes
Short-circuit protection
Shutdown input/fault output
Separate open emitter outputs
Comparator for fault protection
Very fast, soft recovery diodes
Fully isolated package
Isolation rating of 2500 Vrms/min
Applications
HVAC
GPI
Servo motor
相關連結
- STMicroelectronics STGIK50CH65T 650 V 50 A 30-Pin, SDIP
- STMicroelectronics GANSPIN612TR 650 V 35-Pin, QFN
- onsemi DC Motor Motor Driver IC SPM5Q
- onsemi FSB50550BS DC Motor Motor Driver IC SPM5Q
- onsemi FND43060T2 DC Motor Motor Driver IC SPMAA-J
- STMicroelectronics STSPIN32G4 Motor Driver IC
- STMicroelectronics STSPIN830 48 V 1.5 A 24-Pin, TFQFPN
- STMicroelectronics VNH9090AQTR QFN