STMicroelectronics STSPIN840, DC Motor 3 Phase AC Motor Driver, 48 V 1.5 A 24-Pin, TFQFPN
- RS庫存編號:
- 202-5540
- 製造零件編號:
- STSPIN840
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 4500 件)*
TWD444,600.00
(不含稅)
TWD466,830.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年5月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 4500 - 18000 | TWD98.80 | TWD444,600.00 |
| 22500 + | TWD96.80 | TWD435,600.00 |
* 參考價格
- RS庫存編號:
- 202-5540
- 製造零件編號:
- STSPIN840
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Motor Type | DC Motor | |
| Product Type | 3 Phase AC Motor Driver | |
| Configuration | Full Bridge | |
| Maximum IGBT Collector Current | 1.5A | |
| Maximum Collector Emitter Voltage Vceo | 48V | |
| Mount Type | Surface | |
| Package Type | TFQFPN | |
| Pin Count | 24 | |
| Output Current | 1.5A | |
| Minimum Supply Voltage | 7V | |
| Maximum Supply Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.1mm | |
| Length | 4.1mm | |
| Standards/Approvals | No | |
| Series | STSPIN840 | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Supply Current | 3mA | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Motor Type DC Motor | ||
Product Type 3 Phase AC Motor Driver | ||
Configuration Full Bridge | ||
Maximum IGBT Collector Current 1.5A | ||
Maximum Collector Emitter Voltage Vceo 48V | ||
Mount Type Surface | ||
Package Type TFQFPN | ||
Pin Count 24 | ||
Output Current 1.5A | ||
Minimum Supply Voltage 7V | ||
Maximum Supply Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.1mm | ||
Length 4.1mm | ||
Standards/Approvals No | ||
Series STSPIN840 | ||
Height 1.1mm | ||
Automotive Standard No | ||
Supply Current 3mA | ||
The STMicroelectronics Compact dual brushed DC motor driver is able to drive two bi-directional brushed DC motors simultaneously. It integrates, in a very small 4 x 4mm QFN package, both the control logic and a fully protected low RDSon dual full bridge power stage.
Current control with adjustable OFF time
Current sensing based on external shunt resistors
相關連結
- STMicroelectronics STSPIN840 48 V 1.5 A 24-Pin, TFQFPN
- STMicroelectronics STSPIN830 48 V 1.5 A 24-Pin, TFQFPN
- STMicroelectronics STSPIN820 TFQFPN
- STMicroelectronics Dual Brush DC Motor Driver Expansion Board Based on STSPIN840 for STM32 Nucleo DC Motor for STSPIN840
- STMicroelectronics STSPIN948TR VFQFPN-48
- STMicroelectronics L6206QTR DC Motor Motor Driver IC 48-Pin, VFQFPN-48
- STMicroelectronics STSPIN948 VFQFPN-48
- STMicroelectronics L9908TR TQFP-48