Microchip EMC2302-1-AIZL-TR Temperature & Humidity Sensor 10-Pin, MSOP

小計(1 卷,共 2500 件)*

TWD143,000.00

(不含稅)

TWD150,150.00

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月27日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
2500 +TWD57.20TWD143,000.00

* 參考價格

RS庫存編號:
598-491
製造零件編號:
EMC2302-1-AIZL-TR
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

Temperature & Humidity Sensor

Package Type

MSOP

Pin Count

10

Maximum Supply Voltage

3V

COO (Country of Origin):
TH
The Microchip SMBus compliant fan controller with up to two independently controlled PWM fan drivers. Each fan driver is controlled by a programmable frequency PWM driver and Fan Speed Control algorithm that operates in either a closed loop fashion or as a directly PWM-controlled device. The closed loop Fan Speed Control algorithm (FSC) has the capability to detect aging fans and alert the system. It will likewise detect stalled or locked fans and trigger an interrupt.

SMBus Alert compatible

CLK Pin can provide a clock source output

Available in a 10 pin MSOP RoHS Compliant package

Optional detection of aging fans

Fan Spin Up Control and Ramp Rate Control

Alert on Fan Stall

Watchdog Timer

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。