MPS MP6515GF-P, Brushed DC Motor Dual H Bridge Driver 16-Pin, TSSOP-16-EP

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 卷,共 500 件)*

TWD33,400.00

(不含稅)

TWD35,070.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 500 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
500 +TWD66.80TWD33,400.00

* 參考價格

RS庫存編號:
337-283
製造零件編號:
MP6515GF-P
製造商:
MPS
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MPS

Product Type

Dual H Bridge Driver

Motor Type

Brushed DC Motor

Configuration

H Bridge

Package Type

TSSOP-16-EP

Pin Count

16

Output Current

2.8A

Maximum Supply Voltage

34V

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The MPS International Ltd H bridge motor driver operates from a supply voltage of up to 35V and delivers motor current up to 2.8A. Typically, the MP6515 is used to drive a DC brush motor. An internal current sensing circuit provides an output with voltage proportional to the load current. In addition, cycle by cycle current regulation/limiting is provided. These features do not require the use of a low ohm shunt resistor.

3.3V and 5V compatible logic supply

Over current protection

Over voltage protection

Thermal shutdown

Under voltage lockout

Fault indication output

Thermally enhanced surface mount package

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。