Microchip MIC4607A-2YML-TR Voltage Regulator 28-Pin, VQFN
- RS庫存編號:
- 332-639
- 製造零件編號:
- MIC4607A-2YML-TR
- 製造商:
- Microchip
小計(1 卷,共 5000 件)*
TWD343,500.00
(不含稅)
TWD360,700.00
(含稅)
訂單超過 $1,300.00 免費送貨
新產品 - 立即預訂
- 從 2027年1月11日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 5000 + | TWD68.70 | TWD343,500.00 |
* 參考價格
- RS庫存編號:
- 332-639
- 製造零件編號:
- MIC4607A-2YML-TR
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | VQFN | |
| Pin Count | 28 | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Voltage Regulator | ||
Package Type VQFN | ||
Pin Count 28 | ||
- COO (Country of Origin):
- TH
The Microchip Three phase MOSFET driver features a fast 35 ns propagation delay time and a 20 ns driver rise/fall time for a 1 nF capacitive load. TTL inputs can be separate high and low side signals or a single PWM input with high and low drive generated internally. High and low side out puts are guaranteed to not overlap in either mode.
TTL input thresholds
On chip bootstrap diodes
Shoot through protection
Drives 1000 pF load with 20 ns rise and fall times
Low power consumption
Supply undervoltage protection
相關連結
- Microchip MIC4607A-1YML-TR Voltage Regulator 28-Pin, VQFN
- Microchip MIC27600YJL-TR DC-DC 5.5V 300 kHz, VQFN 28-Pin
- Microchip MIC2128YML-TR Buck 30V 800 kHz, VQFN 16-Pin
- Microchip LX7220-03ILQ-TR Voltage Regulator 950mV 1.2 MHz, VQFN 14-Pin
- Microchip MIC28510YJL-TR Voltage Regulator MLF 28-Pin
- Microchip MIC4606-2YML-TR MOSFET Gate Driver 1 16-Pin TSSOP
- Microchip MIC24066T-E/QNA, Voltage Regulator 36V VQFN 36-Pin
- Microchip MIC24067T-E/QNA, Voltage Regulator 36V VQFN 36-Pin