ROHM BD62018BFS-E2, 3 Phase Motor Motor Controller 24-Pin, SSOP-A24
- RS庫存編號:
- 265-385
- 製造零件編號:
- BD62018BFS-E2
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 組,共 10 件)*
TWD797.00
(不含稅)
TWD836.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 100 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每膠帶* |
|---|---|---|
| 10 - 90 | TWD79.70 | TWD797.00 |
| 100 - 240 | TWD75.80 | TWD758.00 |
| 250 + | TWD70.20 | TWD702.00 |
* 參考價格
- RS庫存編號:
- 265-385
- 製造零件編號:
- BD62018BFS-E2
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Product Type | Motor Controller | |
| Motor Type | 3 Phase Motor | |
| Configuration | 3 Phase | |
| Mount Type | Surface | |
| Package Type | SSOP-A24 | |
| Output Current | 15mA | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 18V | |
| Typical Switching Frequency | 18kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Series | BD62018BFS | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Width | 7.8mm | |
| Height | 2.1mm | |
| Automotive Standard | No | |
| Supply Current | 5mA | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Product Type Motor Controller | ||
Motor Type 3 Phase Motor | ||
Configuration 3 Phase | ||
Mount Type Surface | ||
Package Type SSOP-A24 | ||
Output Current 15mA | ||
Pin Count 24 | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 18V | ||
Typical Switching Frequency 18kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Series BD62018BFS | ||
Standards/Approvals No | ||
Length 10mm | ||
Width 7.8mm | ||
Height 2.1mm | ||
Automotive Standard No | ||
Supply Current 5mA | ||
The ROHM 3 Phase Brushless Fan Motor Controller synthesizes the optimal driving signal from hall sensor signals, and outputs the synthesized signal to control the external power transistor. This controller provides optimum motor drive for a wide variety of applications, and enables motor unit standardization.
PWM control
RoHS compliant
180° Sinusoidal commutation logic
Rotational direction switch
FG signal output with pulse number switch