Eaton 2.2 kW, 400V ac, 480 V ac, 3 Phase, 5.6A Motor Controller, Speed Controller Function
- RS庫存編號:
- 253-070
- 製造零件編號:
- 198808 RASP5-5400A31-4120010S1
- 製造商:
- Eaton
小計(1 件)*
TWD74,822.00
(不含稅)
TWD78,563.10
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD74,822.00 |
* 參考價格
- RS庫存編號:
- 253-070
- 製造零件編號:
- 198808 RASP5-5400A31-4120010S1
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400V ac, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 5.6A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1 | |
| Series | Moeller | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400V ac, 480V ac | ||
Output Voltage 480V | ||
Current Rating 5.6A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1 | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller combines cutting-edge technology with robust design, crafted for optimal performance in various industrial settings. Engineered specifically for the Eaton rapid Link, this device ensures precise control and exceptional reliability in demanding environments. With features such as sensor less vector control and multiple fixed speeds, it provides unmatched versatility for a wide range of applications. Built to operate efficiently within a variety of temperature ranges and voltage tolerances, this Speed controller not only meets but exceeds international safety standards, including UL and CE approvals. From setup to operation, this unit simplifies diagnostics and enhances system integration with its user-friendly AS-Interface connection, making it the ideal choice for professionals seeking efficiency and safety in motor control.
Offers a comprehensive solution with optional sensor inputs for custom configurations
User oriented diagnostics feature simplifies troubleshooting
Maintains performance at altitudes of up to 2000 m without significant loss
Supports a wide mains voltage tolerance reducing the risk of overload
Highly efficient operation minimizes power consumption for cost savings
相關連結
- Eaton 2.2 kW 480 V ac 5.6A Motor Controller, Speed Controller Function
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Honeywell Amplified Airflow Sensor AWM3000 Series
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Amphenol Industrial Pin Contacts Screw
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664