Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA51

小計(1 件)*

TWD7,196.00

(不含稅)

TWD7,555.80

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD7,196.00

* 參考價格

RS庫存編號:
275-941
製造零件編號:
3VA9137-0PK11
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Accessory Type

Rotary Handle Kit

Product Type

Operator Panel

For Use With

3VA51

Series

3VA

Standards/Approvals

CE, EAC, RoHS, UKCA

COO (Country of Origin):
DE
The Siemens Side Wall Mounted Rotary Operator offers a robust solution for operating mechanisms within industrial environments. Designed with the highest standards of protection, it is perfect for use in settings that demand reliability and durability, such as factories and workshops. The hue of its form factor ensures seamless integration into existing setups while adhering to contemporary aesthetic standards. With a protection class rated at IP65, this operator is built to withstand harsh conditions, ensuring uninterrupted performance. Its ergonomic design provides ease of operation, enhancing user experience while maintaining safety in mind.

Wall mounted design ensures convenient access and efficient space utilisation

Ergonomically crafted for ease of use, boosting operational efficacy

Constructed to endure high levels of environmental exposure, guaranteeing longevity

Achieves superior protection classification, catering to rigorous industrial conditions

Versatile in compatibility, making it suitable for various applications

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。