Igus Cable readycable Series Cable for Use with BOSCH REXROTH Drive
- RS庫存編號:
- 226-951
- 製造零件編號:
- IKS4142 - MAT9841319 (10m)
- 製造商:
- Igus
小計(1 件)*
TWD13,713.00
(不含稅)
TWD14,398.65
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD13,713.00 |
* 參考價格
- RS庫存編號:
- 226-951
- 製造零件編號:
- IKS4142 - MAT9841319 (10m)
- 製造商:
- Igus
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Igus | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| For Use With | BOSCH REXROTH Drive | |
| Series | readycable | |
| Standards/Approvals | RoHS, UL/CSA, UKCA, REACH, PV 3.10.7, NFPA, NEK 606, IEC 60332-1-2, EAC, DNV, DIN EN 60754, DIN EN 50363-10-2, DESINA, Cleanroom, CE | |
| 選取全部 | ||
|---|---|---|
品牌 Igus | ||
Accessory Type Cable | ||
Product Type Cable | ||
For Use With BOSCH REXROTH Drive | ||
Series readycable | ||
Standards/Approvals RoHS, UL/CSA, UKCA, REACH, PV 3.10.7, NFPA, NEK 606, IEC 60332-1-2, EAC, DNV, DIN EN 60754, DIN EN 50363-10-2, DESINA, Cleanroom, CE | ||
- COO (Country of Origin):
- GB
The Igus Encoder Cable is specifically designed for Bosch Rexroth drives, catering to very high stress applications. Its robust PUR outer jacket ensures exceptional resistance to oil and UV radiation, making it suitable for both indoor and outdoor environments without direct sunlight. Capable of supporting unsupported travel distances and gliding applications of up to 100 meters, this cable is perfect for heavy duty tasks such as storage and retrieval units in high bay warehouses, machining units, quick handling systems, cleanrooms, semiconductor insertion, outdoor cranes, and low temperature applications.
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free
相關連結
- Igus Cable readycable Series Cable for Use with BOSCH REXROTH Drive
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Honeywell Amplified Airflow Sensor AWM3000 Series
- Amphenol Industrial Pin Contacts Screw
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V