Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,1354110
- RS庫存編號:
- 194-820
- 製造零件編號:
- EAMH-145-25-C34-P
- 製造商:
- Festo
小計(1 件)*
TWD6,308.00
(不含稅)
TWD6,623.40
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD6,308.00 |
* 參考價格
- RS庫存編號:
- 194-820
- 製造零件編號:
- EAMH-145-25-C34-P
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Clamping Sleeve | |
| Accessory Type | Clamping Sleeve | |
| For Use With | Motor Mounting | |
| Series | EAMH | |
| Standards/Approvals | RoHS | |
| Model Number | 1354110 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Clamping Sleeve | ||
Accessory Type Clamping Sleeve | ||
For Use With Motor Mounting | ||
Series EAMH | ||
Standards/Approvals RoHS | ||
Model Number 1354110 | ||
- COO (Country of Origin):
- DE
The Festo Clamping Sleeve is engineered for precision and reliability in various industrial applications. Designed with flexibility in mind, the product allows for an optional mounting position, catering to specific installation needs. Its robust design supports a maximum rotational speed of up to 4000 rpm, making it suitable for dynamic environments. The clamping sleeve not only meets stringent RoHS-compliance standards but also boasts impressive operational ranges, from ambient temperatures to relative humidity.
Flexible mounting options to accommodate various setups
Suitable for high speed applications ensuring smooth operation
Meets stringent compliance standards for environmental safety
Wide operational temperature range for diverse applications
Designed to enhance machinery stability with its mass moment of inertia
相關連結
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,1354108
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,1354109
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,1459342
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,8098589
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2429593
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2429591
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,2429592
- Festo Clamping Sleeve EAMH Series Clamping Sleeve for Use with Motor Mounting,8098588