STMicroelectronics 6 Axis Surface Sensor 1.71 V 3.6V, LGA-14L, 14-Pin

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省TWD120.00

查看批量定價選項

小計(1 組,共 1 件)*

TWD409.00

(不含稅)

TWD429.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4,826 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

膠帶
每膠帶
節省
1 - 9TWD409.00-
10 - 99TWD397.00TWD120.00
100 +TWD385.00TWD2,400.00

* 參考價格

包裝方式:
RS庫存編號:
151-673
製造零件編號:
ASM330LHHXG1TR
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Sensor

Sensor Type

Gyroscope, Accelerometer

Number of Axis

6

Technology

Inertial Sensor

Mount Type

Surface

Maximum Frequency Response

1.6kHz

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.6V

Package Type

LGA-14L

Minimum Operating Temperature

-40°C

Pin Count

14

Maximum Operating Temperature

125°C

Series

ASM330LHHXG1

Length

2.5mm

Height

830μm

Standards/Approvals

RoHS

Width

3mm

Automotive Standard

AEC-Q100

The STMicroelectronics IMU offers ASIL B compliance if used in conjunction with a certified software library and features a 3 Axis digital accelerometer and a 3 Axis digital gyroscope with an extended temperature range up to +125°C.

Programmable finite state machine

Machine learning core

Smart programmable interrupts

Embedded 3 KB FIFO available to underload host processor

ECOPACK and RoHS compliant

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。