Novotechnik P4500 Series Angular Position Sensor 42V, Resistive Signal

小計(1 件)*

TWD8,127.00

(不含稅)

TWD8,533.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 86 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD8,127.00

* 參考價格

RS庫存編號:
283-6375
Distrelec 貨號:
164-90-057
製造零件編號:
P-4501-A502
製造商:
Novotechnik
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Novotechnik

Product Type

Position Sensor

Encoder Technology

Angular

Series

P4500

Output Signal Type

Resistive

IP Rating

IP40

Terminal Type

Solder Lug

Maximum Supply Voltage

42V

Minimum Operating Temperature

-40°C

Overall Depth

45mm

Overall Width

68mm

Standards/Approvals

RoHS

Overall Height

73mm

Mount Type

Clamp

Maximum Operating Temperature

100°C

Switching Frequency

2000Hz

COO (Country of Origin):
DE
The precision potentiometer, part of the Series P4500, is designed for measuring, control, and instrumentation applications. With a high level of reliability, long life span, good linearity, and corrosion resistance, this potentiometer offers top performance at a reasonable cost. Its all-metal case, ball-bearing design, conductive resistance element, and elastomer-damped wipers make it ideal for applications that require precision and durability.

High-quality construction for long-lasting durability

Advanced technology for reliable performance

Designed to meet the needs of professionals in various industries

Compact and lightweight for easy handling and storage

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。