Festo SMAT Series Transmitter Analogue 30V dc
- RS庫存編號:
- 852-906
- 製造零件編號:
- SMAT-8M-U-E-2,5-OE
- 製造商:
- Festo
N
小計(1 件)*
TWD5,187.00
(不含稅)
TWD5,446.35
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD5,187.00 |
* 參考價格
- RS庫存編號:
- 852-906
- 製造零件編號:
- SMAT-8M-U-E-2,5-OE
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Transmitter | |
| Series | SMAT | |
| Housing Material | High Alloy Stainless Steel | |
| Interface Type | Analogue | |
| IP Rating | IP65, IP68 | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Operating Temperature | 80°C | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Transmitter | ||
Series SMAT | ||
Housing Material High Alloy Stainless Steel | ||
Interface Type Analogue | ||
IP Rating IP65, IP68 | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals RoHS Compliant | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- BG
The Festo position transmitter offers precise measurement capabilities for various applications, utilising a magnetic Hall sensing principle to deliver accurate displacement readings across a substantial sensing range.
Design tailored for T-slot applications
Operating range accommodates temperatures from -40 °C to 80 °C
Delivers an analogue output signal of 0 - 10 V
Features enhanced overload protection and short circuit current rating
Configured with a robust cable length of 2.5 m, Ideal for dynamic environments
相關連結
- Festo Cable with Plug Pneumatic Position Detector IP68 30V dc 553744
- Festo Proximity Sensor IP65 SMT LED Indicator, 8138000
- Festo SMT-10M-NS-24V-E-2,5-L-OE Proximity Sensor 30V
- Festo Cable Pneumatic Position Detector IP65 30V 543862
- Festo SDAC Series Transmitter 30V dc
- Festo Cable 2 Wire Pneumatic Position Detector IP65 30V 543872
- Festo Proximity Sensor IP65 30V ac 300mA
- Festo Mounting Kit For Use With SMAT Series Position Transmitter