Renesas N-Channel MOSFET, 7 A, 160 V, 3-Pin SC-65 2SK1058-E

此圖片僅供參考,請參閲產品詳細資訊及規格

不可供應
RS 不再對此產品進貨。
包裝方式:
RS庫存編號:
772-5286
製造零件編號:
2SK1058-E
製造商:
Renesas Electronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Renesas Electronics

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

160 V

Package Type

SC-65

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.45V

Maximum Power Dissipation

100 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-15 V, +15 V

Width

4.8mm

Number of Elements per Chip

1

Length

15.6mm

Maximum Operating Temperature

+150 °C

Transistor Material

Si

Height

19.9mm

N-Channel High Voltage MOSFETs 150V and Over, Renesas Electronics



MOSFET Transistors, Renesas Electronics (NEC)