Vishay Si1026X Type N-Channel MOSFET, 0.31 A, 60 V N, 6-Pin SOT-563
- RS庫存編號:
- 256-7334
- 製造零件編號:
- SI1026X-T1-GE3
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 256-7334
- 製造零件編號:
- SI1026X-T1-GE3
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 0.31A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SOT-563 | |
| Series | Si1026X | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 1.4Ω | |
| Channel Mode | N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 10 V | |
| Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.5 mm | |
| Standards/Approvals | IEC 61249-2-21, RoHS 2002/95/EC | |
| Height | 0.56mm | |
| Length | 1.5mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 0.31A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SOT-563 | ||
Series Si1026X | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 1.4Ω | ||
Channel Mode N | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 10 V | ||
Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 175°C | ||
Width 1.5 mm | ||
Standards/Approvals IEC 61249-2-21, RoHS 2002/95/EC | ||
Height 0.56mm | ||
Length 1.5mm | ||
Automotive Standard No | ||
The Vishay Semiconductor mosfet array 2 N-channel dual 60V 305mA 250mW surface mount SC-89 (SOT-563F) halogen-free according to IEC 61249-2-21 definition.
Low on-resistance 1.40 ohm
Low threshold 2 V
Low input capacitance 30 pF
Low input and output leakage
ESD protected 2000 V