Infineon Half and Full Bridge (2X) Configuration BTN99x0LV 2 Type P, Type N-Channel MOSFET, 115 A, 40 V Dual, 7-Pin PG

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 卷,共 2000 件)*

TWD189,800.00

(不含稅)

TWD199,280.00

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
每卷*
2000 - 2000TWD94.90TWD189,800.00
4000 +TWD92.10TWD184,200.00

* 參考價格

RS庫存編號:
249-3346
製造零件編號:
BTN9990LVAUMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Channel Type

Type P, Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

115A

Maximum Drain Source Voltage Vds

40V

Package Type

PG HSOF-7

Series

BTN99x0LV

Pin Count

7

Maximum Drain Source Resistance Rds

9.6mΩ

Channel Mode

Dual

Maximum Gate Source Voltage Vgs

20 V

Minimum Operating Temperature

-40°C

Transistor Configuration

Half and Full Bridge (2X) Configuration

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q100/Q006 (Grade 1)

Number of Elements per Chip

2

Automotive Standard

AEC-Q006, AEC-Q100

The Infineon BTN99x0LV is part of the NovalithIC family containing one p-channel high-side MOSFET and one n-channel low-side MOSFET with an integrated driver IC all in one package. Due to the p-channel high-side switch the need for a charge pump is eliminated thus minimizing EMI. The BTN99x0LV provides a cost optimized solution for protected high current PWM motor drives with very low board space consumption. The BTN99x0LV devices come in a small PG-HSOF-7-1 package. It used in applications like Automotive 12 V brushed DC motor, seatbelt pretensioner, seat control, fuel pumps, power lift gate, sliding door and HVAC control module.

Easy to use and fast design-in driver, MOSFETs, load current sensing and diagnostic and protection functions

Integration of high power PMOS, NMOS and Driver IC minimizes design and manufacturing effort

Cost and PCB area optimization

Higher system reliability due to integrated diagnosis, current sense and protection functions

Full flexibility due to support of half and full bridge (2x) configuration

相關連結