Infineon Not Provided Type P, Type N-Channel MOSFET, 400 A, 1200 V FS03MR12A6MA1BBPSA1

可享批量折扣

小計(1 件)*

TWD73,203.00

(不含稅)

TWD76,863.15

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年12月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 1TWD73,203.00
2 - 2TWD71,738.00
3 - 3TWD70,303.00
4 +TWD68,898.00

* 參考價格

包裝方式:
RS庫存編號:
234-9337
製造零件編號:
FS03MR12A6MA1BBPSA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

MOSFET

Channel Type

Type P, Type N

Maximum Continuous Drain Current Id

400A

Maximum Drain Source Voltage Vds

1200V

Maximum Drain Source Resistance Rds

4.55mΩ

Typical Gate Charge Qg @ Vgs

1.32μC

Minimum Operating Temperature

-40°C

Maximum Gate Source Voltage Vgs

20 V

Transistor Configuration

Not Provided

Maximum Operating Temperature

150°C

Standards/Approvals

UL 94 V0, RoHS

Automotive Standard

No

The Infineon HybridPACK drive is a very Compact six-pack module optimized for hybrid and electric vehicles. The power module implements the new CoolSiC automotive MOSFET 1200V, optimized for electric drive train applications.

Compact design

Direct cooled base plate

Guiding elements for PCB and cooler assembly

Integrated NTC temperature sensor

PressFIT contact technology

RoHS complient

Superior reliability

相關連結