Vishay Dual SiZ340ADT 2 Type N-Channel MOSFET, 69.7 A, 30 V Enhancement, 9-Pin PowerPAIR 3 x 3 SiZ340ADT-T1-GE3
- RS庫存編號:
- 204-7213
- 製造零件編號:
- SiZ340ADT-T1-GE3
- 製造商:
- Vishay
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 204-7213
- 製造零件編號:
- SiZ340ADT-T1-GE3
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 69.7A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | SiZ340ADT | |
| Package Type | PowerPAIR 3 x 3 | |
| Mount Type | Surface | |
| Pin Count | 9 | |
| Maximum Drain Source Resistance Rds | 0.0094Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 8.1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 31W | |
| Maximum Gate Source Voltage Vgs | 20 V | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Width | 3 mm | |
| Height | 0.75mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 69.7A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series SiZ340ADT | ||
Package Type PowerPAIR 3 x 3 | ||
Mount Type Surface | ||
Pin Count 9 | ||
Maximum Drain Source Resistance Rds 0.0094Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 8.1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 31W | ||
Maximum Gate Source Voltage Vgs 20 V | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3mm | ||
Width 3 mm | ||
Height 0.75mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The Vishay Dual N-Channel 30 V (D-S) MOSFETs is a PowerPAIR integrated half-bridge MOSFET power stage.
TrenchFET Gen IV power MOSFET
100 % Rg and UIS tested