暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 274-1723
- 製造零件編號:
- XU2792QSU-B1
- 製造商:
- iiyama
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | iiyama | |
| Screen Size | 27 in | |
| Screen Type | LED | |
| Product Type | Monitor | |
| Maximum Resolution | 2560 x 1440 pixel | |
| EU Energy Efficiency Rating | E | |
| EU Energy Label Registration Number | 1252844 | |
| EU Energy Label Status | Compliant | |
| UK Energy Efficiency Rating | E | |
| UK Energy Label Registration Number | 1252844 | |
| UK Energy Label Status | Compliant | |
| Viewing Angle | 178 ° | |
| 選取全部 | ||
|---|---|---|
品牌 iiyama | ||
Screen Size 27 in | ||
Screen Type LED | ||
Product Type Monitor | ||
Maximum Resolution 2560 x 1440 pixel | ||
EU Energy Efficiency Rating E | ||
EU Energy Label Registration Number 1252844 | ||
EU Energy Label Status Compliant | ||
UK Energy Efficiency Rating E | ||
UK Energy Label Registration Number 1252844 | ||
UK Energy Label Status Compliant | ||
Viewing Angle 178 ° | ||
- COO (Country of Origin):
- CN
The Iiyama PROLITE 27 inch IPS LCD Monitor is a stylish edge-to-edge design monitor, perfect for multi-monitor set-ups. It has high contrast and brightness values guarantee the monitor will provide excellent performance for photographic and web design. It is a great choice for both multi-monitor office applications and more specific design applications.
Flicker free
Blue light reducer
Internal power supply unit
相關連結
- iiyama PROLITE XB3270QS-B5 32 in LED Monitor, 2560 x 1440 pixel
- iiyama ProLite 27 in LCD Monitor, 1920 x 1080 pixel
- iiyama PROLITE XCB3494WQSN-B5 34 in LED Monitor, 3440 x 1440 pixel
- iiyama 27 in LED Monitor, 1920 x 1080 pixel
- iiyama ProLite 21.5 in LCD Monitor, 1920 x 1080 pixel
- iiyama ProLite 23.8 in LCD Monitor, 1920 x 1080 pixel
- iiyama ProLite 43 in LCD Monitor, 3840 x 2160 pixel
- iiyama 22 in LED Monitor, 1920 x 1080 pixel