Siemens Monitoring Relay, 3 Phase, DIN Rail, 60 → 240 V dc, 240V ac, 60 V ac

小計(1 件)*

TWD103,921.00

(不含稅)

TWD109,117.05

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD103,921.00

* 參考價格

RS庫存編號:
275-2074
製造零件編號:
7SR1004-4KA20-2CB0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Monitoring Relay

Electrical Phase

3

Mount Type

DIN Rail

Switching Voltage

19V

Power Consumption

7W

Current Sensitivity

5 A, 1 A

Supply DC Voltage

60 → 240 V dc

Minimum Operating Temperature

-10°C

Relay Contact Current

5A

Supply AC Voltage

240V ac, 60V ac

Maximum Operating Temperature

60°C

Length

186mm

Series

ARGUS-7SR1004

Height

185mm

Width

105mm

Standards/Approvals

RoHS, IEC 60870-5-103

COO (Country of Origin):
IN
The Siemens ARGUS overcurrent relay is a directional overcurrent relay. It provides circuit breaker monitoring, logic editor and fault recording for analog and digital signals. It measures the standard operational value. It features molded case of size 4

Three pole tripping

Unbalance protection ANSI 46

Thermal overload protection ANSI 49

Circuit breaker failure protection ANSI 50BF

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。