Siemens Monitoring Relay, 1 Phase, DPDT, DIN Rail, 24 V dc 24V ac

小計(1 件)*

TWD16,406.00

(不含稅)

TWD17,226.30

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD16,406.00

* 參考價格

RS庫存編號:
233-7607
製造零件編號:
3RS2600-1BA30
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Monitoring Relay

Application

Temperature

Electrical Phase

1

Sub Type

Thermocouple

Contact Configuration

DPDT

Mount Type

DIN Rail

Terminal Type

Screw

IP Rating

IP20

Supply DC Voltage

24 V dc

Contact Current

5A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Length

90mm

Height

100mm

COO (Country of Origin):
DE
The Siemens 3RS2600 is a temperature monitoring relay with display for resistance temperature sensors and thermocouples. Overshoot and undershoot voltage is 24 V AC/DC. Module contains 2 change-over contacts.

Degree of pollution is 3

IP degree of protection is IP20

Type of electrical connection is screw type connection

Precision is 1%

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。