Omron Monitoring Relay, 1 Phase, Transistor, Screw, DIN Rail, 10A to 200A, 100V ac, 240 V ac
- RS庫存編號:
- 215-5517
- 製造零件編號:
- K8DT-AW3TA
- 製造商:
- Omron
小計(1 件)*
TWD8,763.00
(不含稅)
TWD9,201.15
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD8,763.00 |
* 參考價格
- RS庫存編號:
- 215-5517
- 製造零件編號:
- K8DT-AW3TA
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | Transistor | |
| Mount Type | Screw, DIN Rail | |
| Minimum Current Sensed | 10A | |
| Power Consumption | 1.8VA | |
| Maximum Current Sensed | 200A | |
| Current Sensitivity | Overcurrent, Undercurrent | |
| Terminal Type | Push-in | |
| Time Delay | 0.1 → 30 s | |
| IP Rating | IP20 | |
| Supply AC Voltage | 100V ac, 240V ac | |
| Relay Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 17.5mm | |
| Series | K8DT-AW | |
| Standards/Approvals | UL, CCC, RoHS, CE, IEC | |
| Height | 90mm | |
| Length | 90mm | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration Transistor | ||
Mount Type Screw, DIN Rail | ||
Minimum Current Sensed 10A | ||
Power Consumption 1.8VA | ||
Maximum Current Sensed 200A | ||
Current Sensitivity Overcurrent, Undercurrent | ||
Terminal Type Push-in | ||
Time Delay 0.1 → 30 s | ||
IP Rating IP20 | ||
Supply AC Voltage 100V ac, 240V ac | ||
Relay Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 17.5mm | ||
Series K8DT-AW | ||
Standards/Approvals UL, CCC, RoHS, CE, IEC | ||
Height 90mm | ||
Length 90mm | ||
Omron K8DT-AW Series Monitoring Relay, 200A Maximum Current Sensed, 0.1 to 30 s Time Delay - K8DT-AW3TA
This monitoring relay provides single-phase current supervision for automation and electrical systems, detecting both overcurrent and undercurrent conditions to protect motors and circuits. It operates from standard AC supplies and offers adjustable timing to distinguish transient from sustained faults, making it suitable for control panels and industrial installations where compact, DIN-rail compatible protection is required.
Features and Benefits:
• Detects currents from 10A to 200A to cover varied load ranges • Time delay adjustable 0.1-30s to filter transient events • Transistor output allows fast, semiconductor switching • Relay contact rated 5A for control of auxiliary circuits • Dual supply compatibility 100V AC and 240V AC for flexible integration • IP20 enclosure and push-in terminals for panel-mounted safety
Applications
• Suitable for motor overload and underload monitoring in production lines • Ideal for protection of single-phase pumps and compressors • Used with control relays and PLC inputs in automation racks • Can be used for phase-sensitive monitoring in HVAC systems • Used for current-based fault detection in electrical service panels
What mounting options are available for installation?
It can be secured on a DIN rail or fixed by screws to a panel depending on the cabinet layout.
How does the device manage ambient temperature during operation?
It is specified for use between -20°C and 60°C, allowing deployment across typical plant environments.
What Terminal connections are provided for wiring?
Push-in terminals simplify conductor insertion and secure connections without additional clamps.
Which approvals indicate conformity to industrial standards?
The unit holds UL, IEC, CE, RoHS and CCC approvals relevant to electrical equipment compliance.
相關連結
- Omron Monitoring Relay Transistor 10A to 200A, 20.4→26.4 V
- Omron Monitoring Relay SPDT 10A to 200A, 0V ac
- Omron Monitoring Relay SPST 10A to 200A 0V ac
- Omron Monitoring Relay SPDT 10A to 200A 0V ac
- Omron Monitoring Relay Screw 500mA to 2mA 240 V ac
- Omron Monitoring Relay 200 V ac→240 V ac Monitor Range DIN Rail
- Omron Monitoring Relay 200 V ac→240 V ac Monitor Range DIN Rail 24 V dc
- Omron Monitoring Relay 100 V ac→240 V ac Monitor Range DIN Rail 24 V dc