小計(1 件)*
TWD31,526.00
(不含稅)
TWD33,102.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD31,526.00 |
* 參考價格
- RS庫存編號:
- 201-5203
- 製造零件編號:
- 1038568
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Communication Module | |
| Standards/Approvals | EN 6100044, EN 6100042, RED 2014/53/EU, EN 6100046, EN 61000411, EN 6100043, EN 501214, EN 50360, EN 6100045 | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Communication Module | ||
Standards/Approvals EN 6100044, EN 6100042, RED 2014/53/EU, EN 6100046, EN 61000411, EN 6100043, EN 501214, EN 50360, EN 6100045 | ||
- COO (Country of Origin):
- DE
Phoenix Contact Communication Module, For Use With Compact Power Connector - 1038568
This communication module by Phoenix Contact serves as an SMS relay and signalling module specifically designed for monitoring digital values via the mobile network. It allows for the remote switching of relay outputs, facilitating efficient communication through SMS or mobile network data connection. The device is Ideal for applications requiring remote monitoring and control capabilities.
Features & Benefits
• Future-proof 4G technology with LTE CAT1, allowing simultaneous use of 2G networks
• Alerts via SMS and email for enhanced monitoring capabilities
• Message chain feature for alert escalation to the relevant service technician
• Remote commands for configuration and logbook transmission, eliminating the need for on-site servicing
• Compact design suitable for various installations, either on DIN rail or wall mounting
Applications
• Monitoring digital values in diverse industrial settings
• Remote control and management of relay outputs
• Efficient communication and alert system for critical systems
Can it monitor digital values remotely?
Yes, this communication module allows for remote monitoring of digital values via the mobile network.
Will it alert me in case of voltage failure?
Yes, the device can generate alerts via SMS in case of voltage failure.
Is it suitable for installations with Compact space constraints?
Yes, the Compact design of this module makes it Ideal for both domestic and industrial installations.
Can I switch relay outputs remotely using this module?
Yes, the module enables users to switch relay outputs remotely, enhancing control capabilities.
Does it support cost control for prepaid cards?
Yes, the device supports cost control for prepaid cards, allowing for efficient budget management.
相關連結
- Phoenix Contact 1539669 Series Communication Module
- Phoenix Contact Communication Module IB IL 24V dc
- Phoenix Contact Communication Module IBS IL 24V dc
- Phoenix Contact Communication Module IB IL 7.5V dc
- Phoenix Contact Communication Module AXL E Digital 31.2V
- Phoenix Contact Communication Module AXL E Digital 24V dc
- Phoenix Contact Communication Module PLC-INTERFACE Digital 30V dc
- Phoenix Contact 2905634 Series Communication Module for Use with Signal Conditioners