Dold Monitoring Relay, 3 Phase, NC, DIN Rail to 4A, 100 V ac, 400V ac
- RS庫存編號:
- 427-646
- 製造零件編號:
- IK9171.11/200 3/N AC400/230V 0,85UN
- 製造商:
- Dold
小計(1 件)*
TWD4,086.00
(不含稅)
TWD4,290.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,086.00 |
* 參考價格
- RS庫存編號:
- 427-646
- 製造零件編號:
- IK9171.11/200 3/N AC400/230V 0,85UN
- 製造商:
- Dold
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Dold | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | NC | |
| Mount Type | DIN Rail | |
| Maximum Current Sensed | 4A | |
| Power Consumption | 2kW | |
| Current Sensitivity | 4 A | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 400V ac | |
| Supply DC Voltage | 100 V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 59mm | |
| Standards/Approvals | RoHS, DIN VDE 0100-710 or DIN VDE 0108 | |
| Width | 17.5mm | |
| Height | 90mm | |
| 選取全部 | ||
|---|---|---|
品牌 Dold | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration NC | ||
Mount Type DIN Rail | ||
Maximum Current Sensed 4A | ||
Power Consumption 2kW | ||
Current Sensitivity 4 A | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 400V ac | ||
Supply DC Voltage 100 V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 59mm | ||
Standards/Approvals RoHS, DIN VDE 0100-710 or DIN VDE 0108 | ||
Width 17.5mm | ||
Height 90mm | ||
- COO (Country of Origin):
- DE
The Dold Under voltage Relay monitoring of voltage systems on under voltage. Automatic switching to emergency supply or of emergency light in the case of phase loss according to DIN VDE 0100-710 or DIN VDE 0108.
Output contacts 1 C/O contact
Enclosure design Switch cabinet
相關連結
- Dold Monitoring Relay SPDT 400V ac
- Dold Monitoring Relay 0.7 to 1.1 UN Monitor Range DIN Rail
- Dold Monitoring Relay 2 NO/1 NC 24 V dc, 250V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range 400V ac
- Dold Monitoring Relay DPDT 230V ac, 400 V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range DIN Rail, 400V ac
- Dold Phase/Voltage Monitoring Relays 690 V Monitor Range DIN Rail, 400V ac
- Dold Monitoring Relay DIN Rail, 230V ac