Phoenix Contact Monitoring Relay, Plug-in

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
129-774
製造零件編號:
2885317
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Monitoring Relay

Mount Type

Plug-in

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

EMD-SL

Height

35mm

Width

32mm

Standards/Approvals

EAC, EU REACH SVHC, CHINA RoHS

COO (Country of Origin):
DE
The Phoenix Contact power module, offers a monitoring range of up to 7.2 kW, temperature monitoring of the motor winding, variable supply voltage range, separately adjustable startup and response delays, and detection of switched off loads. With input voltage range from 425 V AC to 550 V AC, this power module is designed for efficiency and reliability in various applications.

Adjustable startup and response delays

Variable supply voltage range for versatility

Detects switched off loads efficiently

Enhances power monitoring efficiency

Improved safety through accurate temperature readings

Customizable delays for flexible use

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。