小計(1 件)*
TWD9,399.00
(不含稅)
TWD9,868.95
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,399.00 |
* 參考價格
- RS庫存編號:
- 888-197
- 製造零件編號:
- RGOVLCA4SI
- 製造商:
- R-GO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | R-GO | |
| 選取全部 | ||
|---|---|---|
品牌 R-GO | ||
- COO (Country of Origin):
- CN
The R-GO 4 Single Monitor Arm optimises your workspace with fluid ergonomics. Crafted from certified circular materials, this premium desk mount blends sustainability with modern office aesthetics.
Dynamic gas spring enables effortless one handed height adjustments
Smart stop mechanism prevents wall collisions
Quick release VESA plate ensures Rapid installation
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Amphenol Industrial Pin Contacts Screw
- Honeywell Amplified Airflow Sensor AWM3000 Series