StarTech.com 2B-WALL-MOUNT-SHELF Wall Wall Bracket 15.4lb Black

小計(1 件)*

TWD1,727.00

(不含稅)

TWD1,813.35

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,727.00

* 參考價格

Sponsored
StarTech.com
RS庫存編號:
473-478
製造零件編號:
2B-WALL-MOUNT-SHELF
製造商:
StarTech.com
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

StarTech.com

Product Type

Wall Bracket

Mount Type

Wall

Maximum Load

15.4lb

Tilt Angle

0 °

Depth

14.2in

Material

Plastic, Aluminium, Steel

Colour

Black

Standards/Approvals

No

Width

9.8in

Height

15.8in

Weight

6.6lb

COO (Country of Origin):
CN

StarTech Wall Bracket, 15.8in Height, 15.4lb Maximum Load - 2B-WALL-MOUNT-SHELF


This wall bracket provides a Compact floating AV shelving solution for mounting beneath or above displays in commercial and home office settings. It uses an aluminium vertical bracket with steel support arms and two black tempered glass shelves to organise AV components. The unit mounts to a single wall stud or concrete and includes installation fittings and a quick-start guide for on-site deployment.

Features and Benefits:


• 15.4lb maximum load supports common AV devices safely
• Tempered glass shelves resist scratching and shattering
• Steel support brackets deliver stable load-bearing performance
• Cable cut-outs and knock-outs enable organised cable routing
• Aluminium wall bracket reduces installation weight for handling

Applications


• Suitable for organising AV kit under conference-room displays
• Ideal for small TV shelf installations in home office spaces
• Used with video-conferencing devices and Compact receivers
• Can be used for mounting media players and streaming boxes
• Suitable for installations on concrete walls or wooden studs

What installation hardware is provided?


The package contains wall screws, anchors, multiple screws, support brackets, side covers, end caps, mounting plates and a quick-start guide.

How is shelf height adjusted after installation?


Shelves slide along the 13.6in wall-mount bracket and secure at the chosen position using the support bracket fixings.

What materials compose the load-bearing elements?


Load support is provided by steel support brackets and an aluminium vertical bracket with plastic end caps and covers.

What are the shelf construction details?


Each shelf is 5mm thick black tempered glass sized 14.2in by 9.8in and fitted to steel supports.

How much does the complete unit weigh for shipping considerations?


The product weight is 6.6lb and the packaged shipping weight is 8.3lb.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。