- RS庫存編號:
- 915-9142
- 製造零件編號:
- C1608X5R1E155K080AB
- 製造商:
- TDK
50 現貨庫存,可於3工作日發貨。
單價(不含稅) 個 (每包:50個)
TWD6.50
(不含稅)
TWD6.82
(含稅)
單位 | Per unit | Per Pack* |
50 - 950 | TWD6.50 | TWD325.00 |
1000 - 1950 | TWD6.40 | TWD320.00 |
2000 + | TWD6.30 | TWD315.00 |
* 參考價格 |
- RS庫存編號:
- 915-9142
- 製造零件編號:
- C1608X5R1E155K080AB
- 製造商:
- TDK
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TDK C Type Series, X5R
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.
規格
屬性 | 值 |
---|---|
Capacitance | 1.5µF |
Voltage | 25V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |