KEMET 100 μF Multilayer Ceramic Capacitor, 6.3V dc, ±20 %, Surface
- RS庫存編號:
- 691-1206
- 製造零件編號:
- C1206C107M9PACTU
- 製造商:
- KEMET
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
TWD223.00
(不含稅)
TWD234.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 55 件從 2026年10月05日 起發貨
- 加上 4,000 件從 2026年11月20日 起發貨
- 加上 2,000 件從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 495 | TWD44.60 | TWD223.00 |
| 500 - 995 | TWD44.00 | TWD220.00 |
| 1000 + | TWD43.00 | TWD215.00 |
* 參考價格
- RS庫存編號:
- 691-1206
- 製造零件編號:
- C1206C107M9PACTU
- 製造商:
- KEMET
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | KEMET | |
| Capacitance | 100μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 6.3V dc | |
| Construction | Stacked | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Length | 3.2mm | |
| Standards/Approvals | EIA 556, EIA 1206, EIA 624, EIA 481, EIA 0805, EIA 0603, J-STD-020, IPC-7351 | |
| Width | 1.6mm | |
| Height | 1.6mm | |
| Maximum Operating Temperature | 85°C | |
| 選取全部 | ||
|---|---|---|
品牌 KEMET | ||
Capacitance 100μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 6.3V dc | ||
Construction Stacked | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Length 3.2mm | ||
Standards/Approvals EIA 556, EIA 1206, EIA 624, EIA 481, EIA 0805, EIA 0603, J-STD-020, IPC-7351 | ||
Width 1.6mm | ||
Height 1.6mm | ||
Maximum Operating Temperature 85°C | ||
C1206 Series
Kemet C1206 series X5R and X7R dielectric surface mount capacitors features a high maximum operating temperature. The Electronics Components, Assemblies & Materials Association (EIA) characterizes the dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical.
Lead-Free, RoHS, and REACH Compliant
Temperature stable dielectric
Non-polar
Matte tin-plated terminations
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications
相關連結
- KEMET 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 3.3 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 22 μF Multilayer Ceramic Capacitor -20 to 80 %, Surface
- KEMET 10 μF Multilayer Ceramic Capacitor ±10 %, Surface