Murata 100 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface
- RS庫存編號:
- 276-3774
- 製造零件編號:
- GRM31CR61A107MEA8L
- 製造商:
- Murata
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 2000 件)*
TWD8,600.00
(不含稅)
TWD9,040.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 2,000 件從 2027年3月31日 起裝運發貨
- 加上 4,000 件從 2027年4月02日 起發貨
- 加上 2,000 件從 2027年4月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2000 + | TWD4.30 | TWD8,600.00 |
* 參考價格
- RS庫存編號:
- 276-3774
- 製造零件編號:
- GRM31CR61A107MEA8L
- 製造商:
- Murata
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100μF | |
| Voltage | 10V dc | |
| Package/Case | 1206 | |
| Construction | Multi-layer | |
| Packaging | 180 mm Dia Reel Plastic Tape W8P4 | |
| Mount Type | Surface | |
| Dielectric | X6T | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 1.6mm | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| 選取全部 | ||
|---|---|---|
品牌 Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100μF | ||
Voltage 10V dc | ||
Package/Case 1206 | ||
Construction Multi-layer | ||
Packaging 180 mm Dia Reel Plastic Tape W8P4 | ||
Mount Type Surface | ||
Dielectric X6T | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 1.6mm | ||
Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- JP
The Murata chip multilayer ceramic capacitors used in consumer equipment, industrial equipment, mobile electronics, ,medical equipment.
RoHS compliant
REACH compliant
相關連結
- Murata 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 100 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- Murata 1 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 10 μF Multilayer Ceramic Capacitor 20 %, Surface
- Murata 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface