TDK 9 pF Multilayer Ceramic Capacitor, 100V dc, 0.5 pF, Surface
- RS庫存編號:
- 179-6014
- 製造零件編號:
- CGA3E2C0G2A090D080AA
- 製造商:
- TDK
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加1000件可節省TWD0.00
查看批量定價選項小計(1 卷,共 500 件)*
TWD650.00
(不含稅)
TWD680.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 500 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 500 - 500 | TWD1.30 | TWD650.00 | - |
| 1000 - 1500 | TWD1.30 | TWD650.00 | - |
| 2000 + | TWD1.20 | TWD600.00 | TWD200.00 |
* 參考價格
- RS庫存編號:
- 179-6014
- 製造零件編號:
- CGA3E2C0G2A090D080AA
- 製造商:
- TDK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 9pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.5 pF | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Width | 800μm | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| 選取全部 | ||
|---|---|---|
品牌 TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 9pF | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.5 pF | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Width 800μm | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
相關連結
- TDK 9 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 7 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 10 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 8 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 6 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- TDK 9 pF Multilayer Ceramic Capacitor 0.5 pF
- TDK 10 pF Multilayer Ceramic Capacitor ±0.5 pF, Through Hole Radial
- TDK 9 pF Multilayer Ceramic Capacitor 0.5 pF, Surface