Murata 4.7 nF Multilayer Ceramic Capacitor, 500V, ±20 %, Through Hole Radial
- RS庫存編號:
- 174-6233
- 製造零件編號:
- DE1E3RB472MJ4BR01F
- 製造商:
- Murata
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
抱歉,我們不知道何時會到貨。
- RS庫存編號:
- 174-6233
- 製造零件編號:
- DE1E3RB472MJ4BR01F
- 製造商:
- Murata
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7nF | |
| Voltage | 500V | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Dielectric | E | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Radial | |
| Series | DE1 | |
| Standards/Approvals | REACH, RoHS | |
| Height | 6mm | |
| Lead Spacing | 10mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 600μm | |
| 選取全部 | ||
|---|---|---|
品牌 Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7nF | ||
Voltage 500V | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Dielectric E | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Radial | ||
Series DE1 | ||
Standards/Approvals REACH, RoHS | ||
Height 6mm | ||
Lead Spacing 10mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- TH
Lead Type Disc Ceramic Capacitors for General Purpose
相關連結
- Murata 4.7 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Murata 1 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Murata 3.3 nF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 4.7 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Yageo 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface