KEMET 68 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加2500件可節省TWD1,750.00

查看批量定價選項

小計(1 袋,共 500 件)*

TWD3,450.00

(不含稅)

TWD3,620.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 500 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
節省
500 - 2000TWD6.90TWD3,450.00-
2500 +TWD6.20TWD3,100.00TWD1,750.00

* 參考價格

RS庫存編號:
173-4072
製造零件編號:
C320C683K1R5TA
製造商:
KEMET
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

KEMET

Product Type

Multilayer Ceramic Capacitor

Capacitance

68nF

Voltage

100V dc

Mount Type

Through Hole

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Radial

Minimum Operating Temperature

-55°C

Series

Goldmax 300

Length

5.08mm

Width

3.81mm

Height

6.6mm

Standards/Approvals

RoHS, REACH, UL

Suppression Class

Class I

Lead Spacing

2.54mm

Maximum Operating Temperature

125°C

Lead Diameter

510μm

COO (Country of Origin):
MX

C315/C317/C320/C322/C330/C331 Series


Professional range of high-voltage multilayer ceramic capacitors. At high frequencies, these capacitors exhibit low ESR and find conventional use as snubbers or filters in applications. These capacitors are typically used in telecommunications, medical, military and aerospace equipment.

X7R dielectric

Conformally coated

Radial

X7R Dielectric


Suitable for bypass, decoupling, filtering, sample and hold and timing circuits

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。