Murata 33 pF Multilayer Ceramic Capacitor, 100V dc, 5 pF, Through Hole Radial

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加500件可節省TWD100.00

查看批量定價選項

小計(1 包,共 25 件)*

TWD245.00

(不含稅)

TWD257.25

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 25 件準備從其他地點送貨
  • 加上 1,050 件從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
25 - 475TWD9.80TWD245.00-
500 - 975TWD9.60TWD240.00TWD100.00
1000 +TWD9.40TWD235.00TWD400.00

* 參考價格

RS庫存編號:
133-5709
製造零件編號:
RDE5C2A330J0M1H03A
製造商:
Murata
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Murata

Capacitance

33pF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Packaging

Ammo Pack

Mount Type

Through Hole

Dielectric

C0G

Tolerance

5 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

RDE

Width

2.5mm

Standards/Approvals

RoHS, ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007

Height

3.5mm

Length

4mm

Lead Spacing

5mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

Lead Diameter

500μm

COO (Country of Origin):
JP

RDE series


Murata RDE radial leaded capacitors are designed for commercial applications. The multilayer ceramic capacitors are small but have a large capacitance, low ESR characteristics for high frequency. Coated with epoxy resin with tin/copper radial leads.

Applications


Commercial Electronics

Consumer electronics

White goods

Warning

Do not use for automotive-related power train and safety equipment

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。