可享批量折扣
查看批量定價選項小計(1 件)*
TWD747.00
(不含稅)
TWD784.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD747.00 |
| 10 - 49 | TWD727.00 |
| 50 + | TWD703.00 |
* 參考價格
- RS庫存編號:
- 277-9118
- 製造零件編號:
- 6606-100-J
- 製造商:
- Pomona
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pomona | |
| Colour | Yellow | |
| Product Type | Miniature Test Clip | |
| Contact Material | Brass, Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Pomona | ||
Colour Yellow | ||
Product Type Miniature Test Clip | ||
Contact Material Brass, Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- FR
Grip lugs for SMT components (3 mm)
Flexible rod mini grip lugs (up to 36°) for testing components mounted on PCB surfaces.
Their 3 mm thickness allows components with very close contacts to be tested.
They feature a 50 cm or 1 m wire lead to be able to connect them to all types on connectors: banana plugs, test prods etc.
Available in four colours: red, black, green and yellow.