暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
個
TWD997.00
(不含稅)
TWD1,046.85
(含稅)
- RS庫存編號:
- 283-4748
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO Lavalier Wired Microphone 1 kΩ
This lavalier wired microphone from RS PRO combines hands-free operation with reliable performance for public-speaking tasks. It has a low impedance of 1 kΩ, so you won't sacrifice sound quality for convenience.
A tie clip allows for discreet placement of the microphone, which has compact dimensions of 24 mm in length and 13 mm in diameter. It's unidirectional, meaning it reduces distractions caused by background noises, and it has a frequency response range of 70 Hz to 17 kHz. A battery is included and a trailing cable with a 3.5 mm mono plug connector gives you the freedom to move around while speaking. The integral on/off switch allows for easy operation.
The lavalier wired microphone is suitable for public speakers who need to use their hands while talking. It's suited to lectures, presentations or on-stage use.
A tie clip allows for discreet placement of the microphone, which has compact dimensions of 24 mm in length and 13 mm in diameter. It's unidirectional, meaning it reduces distractions caused by background noises, and it has a frequency response range of 70 Hz to 17 kHz. A battery is included and a trailing cable with a 3.5 mm mono plug connector gives you the freedom to move around while speaking. The integral on/off switch allows for easy operation.
The lavalier wired microphone is suitable for public speakers who need to use their hands while talking. It's suited to lectures, presentations or on-stage use.
Features and Benefits
Lavalier wired microphone
Unidirectional
Electret condenser type
Trailing cable
Mono plug of 3.5 mm
On/off switch
Powered by LR44 battery (supplied)
Minimum operating voltage of 1.5 V
Minimum frequency response of 70 Hz
Maximum frequency response of 17 kHz
Impedance of 1 kΩ
Sensitivity of -63 dB
Length of 24 mm
Head diameter of 13 mm
Weight of 60.5 g
Unidirectional
Electret condenser type
Trailing cable
Mono plug of 3.5 mm
On/off switch
Powered by LR44 battery (supplied)
Minimum operating voltage of 1.5 V
Minimum frequency response of 70 Hz
Maximum frequency response of 17 kHz
Impedance of 1 kΩ
Sensitivity of -63 dB
Length of 24 mm
Head diameter of 13 mm
Weight of 60.5 g
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
相關連結
- EOZ Push Button Switch Panel Mount SPST 250V ac, IP65
- Portescap Brushless DC Motor 15 V dc 9300 rpm, 3mm Shaft Diameter
- Festo Compressed Air Pipe Blue Polyurethane 6mm x 50m PUN Series, 159664
- Fluke 179 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- Vishay LH1511BT Series Solid State Relay PCB Mount, 200 V ac/dc Load
- Jumo diraTRON Panel Mount PID Temperature Controller 3 Output 2 Relay 110 → 240 V
- Amphenol Industrial Pin Contacts Screw
- Honeywell Amplified Airflow Sensor AWM3000 Series