Microchip DT100108 MIC33M656 6A Step-Down Module Evaluation Board DT100108

可享批量折扣
查看批量定價選項

小計(1 盒,共 2 件)*

TWD3,856.00

(不含稅)

TWD4,048.80

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
2 - 8TWD1,928.00TWD3,856.00
10 +TWD1,889.50TWD3,779.00

* 參考價格

RS庫存編號:
599-001
製造零件編號:
DT100108
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Kit Name

DT100108 MIC33M656 6A Step-Down Module Evaluation Board

Processor Part Number

MIC33M656

The Microchip 6A Step Down Module Eval Boards are intended to provide a platform allowing customers to easily evaluate the features of the new MIC33M656 6A Power Modules in a buck converter application with output voltage and other settings either set via an I2C serial bus via a GUI interface. These boards are ideal for powering core supply voltages and also high power single-cell Li-ion battery powered applications. The evaluation boards also provide a reference for proper choice and PCB layout of components that are critical to switching regulator implementations.

Safe Start Up with Pre Biased Output

Typical 1.5 μA Shutdown Supply Current

Low Dropout Operation

Ultra Fast Transient Response

Latch Off Thermal Shutdown Protection

Latch Off Current Limit Protection

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。