可享批量折扣
查看批量定價選項小計(1 盒,共 2 件)*
TWD6,567.00
(不含稅)
TWD6,895.36
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月15日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 2 - 8 | TWD3,283.50 | TWD6,567.00 |
| 10 + | TWD3,218.00 | TWD6,436.00 |
* 參考價格
- RS庫存編號:
- 599-000
- 製造零件編號:
- DT100107
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Kit Classification | Evaluation Board | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Kit Classification Evaluation Board | ||
The Microchip Evaluation boards are intended to provide a platform allowing customers to easily evaluate the features of the new MIC33M650 6A Power Modules in a buck converter application with adjustable output voltage through pin-strapping using on board jumpers. These boards are ideal for powering core supply voltages and also high power single-cell Li-ion battery powered applications. The evaluation boards also provide a reference for proper choice and PCB layout of components that are critical to switching regulator implementations.
Supports Safe Start Up with Pre Biased Output
Pull Down when Disabled
Less than 10 μA Shutdown Supply Current
Low Dropout Operation
Ultra Fast Transient Response
Latch Off Thermal Shutdown Protection
Latch Off Current Limit Protection
Power Good Open Drain Output
相關連結
- Microchip Evaluation Board Power Management Evaluation Board EV78D55A
- Microchip Evaluation Board CMOS, FLASH Evaluation Board EV17V75A
- Microchip Evaluation Board CMOS, FLASH Evaluation Board EV53V42A
- Microchip Evaluation Board Analogue to Digital Converter Evaluation Board EV17G92A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11010 EV03B65A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11414 EV38E94A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI12000 EV05J17A
- Microchip Evaluation Evaluation Board Evaluation Kit Evaluation Board for PCI11400 EV96N38A