Aratas Pin Plunger Micro Switch, PCB Terminal Terminal, 3A, 30 V dc, SPDT, IP40
- RS庫存編號:
- 682-1553
- 製造零件編號:
- D2F-T
- 製造商:
- Aratas
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 包,共 5 件)*
TWD283.00
(不含稅)
TWD297.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1,330 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 + | TWD56.60 | TWD283.00 |
* 參考價格
- RS庫存編號:
- 682-1553
- 製造零件編號:
- D2F-T
- 製造商:
- Aratas
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aratas | |
| Product Type | Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 3A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 1.47N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 65°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Ultra Subminiature | |
| Length | 12.8mm | |
| Mechanical Life | 1000000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | D2F | |
| 選取全部 | ||
|---|---|---|
品牌 Aratas | ||
Product Type Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 3A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 1.47N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 65°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Ultra Subminiature | ||
Length 12.8mm | ||
Mechanical Life 1000000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series D2F | ||
- COO (Country of Origin):
- JP
Ultra Sub-Miniature Micro-switch
Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.
RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action
Approvals: UL & CSA
相關連結
- Aratas Pin Plunger Subminiature Micro Switch 3A SPDT, IP40
- Aratas Pin Plunger Micro Switch 3A SPDT, IP40
- Aratas Pin Plunger Micro Switch 100mA SPDT, IP40
- Aratas Hinge Lever Micro Switch 3A SPDT, IP40
- Aratas Plunger Subminiature Micro Switch 100mA IP40
- Aratas Hinge Lever Subminiature Micro Switch 3A IP40
- Aratas Pin Plunger Micro Switch 100mA SPDT, IP40
- Aratas Hinge Lever Micro Switch 3A SPDT, IP40