Zippy Snap Action Micro Switch, Solder Terminal, 16.1A, 250 V ac, 1 V dc, SPDT
- RS庫存編號:
- 280-5026
- 製造零件編號:
- VA1-16L0-00E0-Z
- 製造商:
- Zippy
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
TWD166.00
(不含稅)
TWD174.30
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 125 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD166.00 |
| 10 - 24 | TWD159.00 |
| 25 - 49 | TWD152.00 |
| 50 + | TWD146.00 |
* 參考價格
- RS庫存編號:
- 280-5026
- 製造零件編號:
- VA1-16L0-00E0-Z
- 製造商:
- Zippy
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Zippy | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 16.1A | |
| Contact Configuration | SPDT | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact DC Voltage | 1V dc | |
| Contact AC Voltage | 250V ac | |
| Mechanical Life | 10000000Cycles | |
| Standards/Approvals | ENEC, UL, cUL | |
| Length | 27.8mm | |
| Series | VA1 | |
| Width | 10.2mm | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 Zippy | ||
Product Type Snap Action Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 16.1A | ||
Contact Configuration SPDT | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact DC Voltage 1V dc | ||
Contact AC Voltage 250V ac | ||
Mechanical Life 10000000Cycles | ||
Standards/Approvals ENEC, UL, cUL | ||
Length 27.8mm | ||
Series VA1 | ||
Width 10.2mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW
The Zippy Microswitch has SPDT ( Single pole double throw ) circuit arrangement. It operates when switch is set to pushing distance from 60% to 90% of the specified OT value. It has applications in Vending machines, Copying machines, Water heaters, Gaming machines and Power tools.
Operating frequency is 10 to 30 operations per minute
Minimum 10000 operations service life
相關連結
- Zippy Snap Action Micro Switch 16.1A 1 V dc, SPDT
- Zippy Lever Snap Action Micro Switch 16.1A SPDT
- Zippy Snap Action Micro Switch 26A, SPDT
- Zippy Lever Snap Action Micro Switch 16.1A 1 V dc, SPDT
- Zippy Roller Lever Snap Action Micro Switch 16.1A 1 V dc, SPDT
- Zippy Lever Snap Action Micro Switch 26A 1 V dc, SPDT
- Zippy Roller Lever Snap Action Micro Switch 26A 1 V dc, SPDT
- Zippy Snap Action Micro Switch 16A 1 V dc, SPDT