Aratas Hinge Lever Subminiature Micro Switch, Solder Terminal, 1mA, 13.5 V dc, SPST-NO, IP67
- RS庫存編號:
- 241-5015
- 製造零件編號:
- D2GW-SC03M
- 製造商:
- Aratas
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省TWD65.00
查看批量定價選項小計(1 包,共 2 件)*
TWD542.00
(不含稅)
TWD569.10
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 54 件從 2027年1月11日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 8 | TWD271.00 | TWD542.00 | - |
| 10 - 48 | TWD264.50 | TWD529.00 | TWD65.00 |
| 50 - 98 | TWD258.00 | TWD516.00 | TWD650.00 |
| 100 - 248 | TWD251.00 | TWD502.00 | TWD2,000.00 |
| 250 + | TWD244.00 | TWD488.00 | TWD6,750.00 |
* 參考價格
- RS庫存編號:
- 241-5015
- 製造零件編號:
- D2GW-SC03M
- 製造商:
- Aratas
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aratas | |
| Product Type | Subminiature Micro Switch | |
| Actuator Type | Hinge Lever | |
| Terminal Type | Solder | |
| Switch Contact Current | 1mA | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 13.5V dc | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | D2GW | |
| 選取全部 | ||
|---|---|---|
品牌 Aratas | ||
Product Type Subminiature Micro Switch | ||
Actuator Type Hinge Lever | ||
Terminal Type Solder | ||
Switch Contact Current 1mA | ||
Contact Configuration SPST-NO | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 13.5V dc | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series D2GW | ||
- COO (Country of Origin):
- CN
The Omron's D2GW series is a sealed ultra subminiature basic switch, that comes with straight hinge lever type actuator. This is a highly reliable SPST contact configuration subminiature switch. The symmetrical shape contributes to design simplification and supports versatile actuator variation enables support for various operating bodies (shapes, materials, operations).
A fixed slit saves space on customer units and contributes to a slim form
A sliding structure delivers quiet operation
Micro-load support thanks to high contact reliability
Versatile actuator variation enables support for various operating bodies
Degree of protection IEC IP67
A bilaterally symmetrical shape contributes to simpler designs
Press-fit terminals enable solder-less contact
RoHS Compliant
相關連結
- Aratas Hinge Lever Subminiature Micro Switch 1mA SPST-NO, IP67
- Aratas Hinge Lever Subminiature Micro Switch 1mA SPST, IP67
- Aratas Hinge Lever Subminiature Micro Switch 1mA SPST, IP67
- Aratas Hinge Lever Subminiature Micro Switch 1mA SPST-NC, IP67
- Aratas Hinge Lever Subminiature Micro Switch 1mA SPST-NO, IP67
- Aratas Hinge Lever Subminiature Micro Switch 1mA SPST-NC, IP67
- Aratas Hinge Lever Subminiature Micro Switch 1mA SPST-NC, IP67
- Aratas Hinge Lever Subminiature Micro Switch 1mA SPST-NC, IP67